Reflector 23° ~ 32° Medium Round, 49.9mm Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13086_MIRELLA-50-M-PF

DigiKey Part Number
711-1331-ND
Manufacturer
Manufacturer Product Number
C13086_MIRELLA-50-M-PF
Description
REFLECTOR RND 1POS 49.9MM 24MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 23° ~ 32° Medium Round, 49.9mm Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Style/Size
Round, 49.9mm
Optical Pattern
Medium
For Use With/Related Manufacturer
Cree, Lumileds, Nichia
Viewing Angle
23° ~ 32°
Mounting Type
Socket
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2866,69857 Kč1 867,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,69857 Kč
Unit Price with VAT:80,70527 Kč