190835-030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
190835-030
190835-030
190835-030

190835-030

DigiKey Part Number
2024-1001-ND
Manufacturer
Manufacturer Product Number
190835-030
Description
BTA SOLENOID - 5EV 24 VDC CONTIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Closed Frame (Rotary) Type Stroke 24.9VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
190835-030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Closed Frame (Rotary)
Duty Cycle
Continuous
Voltage - Rated
24.9VDC
Stroke Length
-
Power (Watts)
21 W
DC Resistance (DCR)
29.5Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
1.937" Dia x 1.265" L (49.20mm x 32.13mm)
Diameter - Shaft
0.249" (6.33mm)
Shaft Detail
Round
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 982,20000 Kč5 982,20 Kč
105 326,11300 Kč53 261,13 Kč
255 085,20000 Kč127 130,00 Kč
Unit Price without VAT:5 982,20000 Kč
Unit Price with VAT:7 238,46200 Kč