
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection Range | 5m | |
Warning Range | 30m | |
Number of Outputs and Type | 6 - Safety (2), Warning (2), Auxiliary (2) | |
Sensing Angle | 270° | |
Detection Capability | 30mm, 40mm, 50mm, 70mm, 150mm | |
Number of Monitor Fields | 128 | |
Response Time | 2010ms | |
Safety Category | SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | Master/Slave Function, Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus, SUD, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79 042,12000 Kč | 79 042,12 Kč |
| Unit Price without VAT: | 79 042,12000 Kč |
|---|---|
| Unit Price with VAT: | 95 640,96520 Kč |











