
TC28B0642 | |
|---|---|
DigiKey Part Number | 1798-1170-ND |
Manufacturer | |
Manufacturer Product Number | TC28B0642 |
Description | FERRITE CORE 100OHM CLAMP 8.13MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core 100Ohm @ 100MHz ID 0.320" Dia (8.13mm) OD 0.785" Dia (19.94mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | 100Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.320" Dia (8.13mm) | |
Outer Dimension | 0.785" Dia (19.94mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,66000 Kč | 590,66 Kč |
| 20 | 330,56900 Kč | 6 611,38 Kč |
| 40 | 328,90625 Kč | 13 156,25 Kč |
| Unit Price without VAT: | 590,66000 Kč |
|---|---|
| Unit Price with VAT: | 714,69860 Kč |











