
KTPS36-120300WA-VI-P12 | |
|---|---|
DigiKey Part Number | 62-1320-ND |
Manufacturer | |
Manufacturer Product Number | KTPS36-120300WA-VI-P12 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,59000 Kč | 319,59 Kč |
| 5 | 293,88800 Kč | 1 469,44 Kč |
| 10 | 283,45200 Kč | 2 834,52 Kč |
| 25 | 270,23600 Kč | 6 755,90 Kč |
| 50 | 260,65240 Kč | 13 032,62 Kč |
| 100 | 251,40910 Kč | 25 140,91 Kč |
| 250 | 239,68964 Kč | 59 922,41 Kč |
| 500 | 231,18714 Kč | 115 593,57 Kč |
| Unit Price without VAT: | 319,59000 Kč |
|---|---|
| Unit Price with VAT: | 386,70390 Kč |




