12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40XA065BP1200300

DigiKey Part Number
2882-40XA065BP1200300-ND
Manufacturer
Manufacturer Product Number
40XA065BP1200300
Description
AC/DC DESKTOP ADAPTER 12V 36W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.49" L x 1.97" W x 1.34" H (114.0mm x 50.0mm x 34.0mm)
Approval Agency
CE, cUL, FCC, UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1431,93000 Kč431,93 Kč
5397,15600 Kč1 985,78 Kč
10383,06700 Kč3 830,67 Kč
25365,21400 Kč9 130,35 Kč
50352,25820 Kč17 612,91 Kč
100339,76440 Kč33 976,44 Kč
250323,92608 Kč80 981,52 Kč
500312,43722 Kč156 218,61 Kč
Manufacturers Standard Package
Unit Price without VAT:431,93000 Kč
Unit Price with VAT:522,63530 Kč