


SMS-460F | |
|---|---|
DigiKey Part Number | 1798-1233-2-ND - Tape & Reel (TR) 1798-1233-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-460F |
Description | RF SHIELD 1.07" X 1.767" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 1.767" (44.88mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.767" (44.88mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,44000 Kč | 42,44 Kč |
| 10 | 31,35500 Kč | 313,55 Kč |
| 25 | 28,56240 Kč | 714,06 Kč |
| 100 | 25,50820 Kč | 2 550,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 24,16661 Kč | 5 558,32 Kč |
| 460 | 23,26654 Kč | 10 702,61 Kč |
| 690 | 22,81543 Kč | 15 742,65 Kč |
| 1 150 | 22,31616 Kč | 25 663,58 Kč |
| 1 610 | 22,02412 Kč | 35 458,83 Kč |
| 2 300 | 21,74336 Kč | 50 009,73 Kč |
| 5 750 | 21,13882 Kč | 121 548,21 Kč |
| Unit Price without VAT: | 42,44000 Kč |
|---|---|
| Unit Price with VAT: | 51,35240 Kč |







