



SMS-459F | |
|---|---|
DigiKey Part Number | 1798-1231-2-ND - Tape & Reel (TR) 1798-1231-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-459F |
Description | RF SHIELD 1.07" X 1.623" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 1.623" (41.22mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-459F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.623" (41.22mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,96410 Kč | 8 096,41 Kč |
| 200 | 77,96975 Kč | 15 593,95 Kč |
| 300 | 76,46910 Kč | 22 940,73 Kč |
| 500 | 74,80706 Kč | 37 403,53 Kč |
| 700 | 73,83527 Kč | 51 684,69 Kč |
| 1 000 | 72,90086 Kč | 72 900,86 Kč |
| 2 500 | 70,88874 Kč | 177 221,85 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |











