



SMS-302 | |
|---|---|
DigiKey Part Number | 1798-1201-2-ND - Tape & Reel (TR) 1798-1201-1-ND - Cut Tape (CT) 1798-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-302 |
Description | RF SHIELD 0.65" X 0.65" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.650" (16.51mm) X 0.650" (16.51mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.142" (3.61mm) | |
Length - Overall | 0.650" (16.51mm) | |
Width - Overall | 0.650" (16.51mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 25 | 18,89000 Kč | 472,25 Kč |
| 100 | 16,73960 Kč | 1 673,96 Kč |
| 250 | 15,71408 Kč | 3 928,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 14,83809 Kč | 10 386,66 Kč |
| 1 400 | 14,37568 Kč | 20 125,95 Kč |
| 2 100 | 14,14415 Kč | 29 702,72 Kč |
| 3 500 | 13,88760 Kč | 48 606,60 Kč |
| 4 900 | 13,73766 Kč | 67 314,53 Kč |
| 7 000 | 13,59345 Kč | 95 154,15 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



