



SMS-255F | |
|---|---|
DigiKey Part Number | 1798-1199-2-ND - Tape & Reel (TR) 1798-1199-1-ND - Cut Tape (CT) 1798-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-255F |
Description | RF SHIELD 0.75" X 0.75" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.750" (19.05mm) X 0.750" (19.05mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-255F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 0.750" (19.05mm) | |
Width - Overall | 0.750" (19.05mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 100 | 12,87180 Kč | 1 287,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,91147 Kč | 3 573,44 Kč |
| 600 | 11,44182 Kč | 6 865,09 Kč |
| 900 | 11,20663 Kč | 10 085,97 Kč |
| 1 500 | 10,94598 Kč | 16 418,97 Kč |
| 2 100 | 10,79357 Kč | 22 666,50 Kč |
| 3 000 | 10,64711 Kč | 31 941,33 Kč |
| 7 500 | 10,33155 Kč | 77 486,62 Kč |
| 15 000 | 10,14138 Kč | 152 120,70 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |










