
SG252280C-48 | |
---|---|
DigiKey Part Number | 1798-1142-ND |
Manufacturer | |
Manufacturer Product Number | SG252280C-48 |
Description | RFI FOF GASKET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | C-Fold | |
Width | 0.280" (7.11mm) | |
Length | 4.00' (1.22m) | |
Height | 0.252" (6.40mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 463,05000 Kč | 463,05 Kč |
10 | 372,64900 Kč | 3 726,49 Kč |
25 | 350,09400 Kč | 8 752,35 Kč |
100 | 329,37440 Kč | 32 937,44 Kč |
Unit Price without VAT: | 463,05000 Kč |
---|---|
Unit Price with VAT: | 560,29050 Kč |