SG015200R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG015200R-48

DigiKey Part Number
1798-1134-ND
Manufacturer
Manufacturer Product Number
SG015200R-48
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.200" (5.08mm)
Length
4.00' (1.22m)
Height
0.015" (0.38mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Non-Conductive Adhesive
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 290
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,19000 Kč160,19 Kč
10123,75300 Kč1 237,53 Kč
25114,67200 Kč2 866,80 Kč
100104,68590 Kč10 468,59 Kč
25099,92436 Kč24 981,09 Kč
50097,05566 Kč48 527,83 Kč
1 00094,69364 Kč94 693,64 Kč
Unit Price without VAT:160,19000 Kč
Unit Price with VAT:193,82990 Kč