Connector EMI Gasket 18, 18S Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5204-0018-40

DigiKey Part Number
1798-1097-ND
Manufacturer
Manufacturer Product Number
5204-0018-40
Description
CONN EMI GASKET 18 18S BEIGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector EMI Gasket 18, 18S Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
EMI Gasket
For Use With/Related Products
MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 Flange Connector
Shell Size - Insert
18, 18S
Material
Fluorosilicone, Silver Plated Aluminum
Features
Square
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1564,85000 Kč564,85 Kč
20432,97900 Kč8 659,58 Kč
40415,29325 Kč16 611,73 Kč
100396,61230 Kč39 661,23 Kč
260381,63058 Kč99 223,95 Kč
500373,46790 Kč186 733,95 Kč
Manufacturers Standard Package
Unit Price without VAT:564,85000 Kč
Unit Price with VAT:683,46850 Kč