
FGUL005 | |
|---|---|
DigiKey Part Number | 4190-FGUL005-ND |
Manufacturer | |
Manufacturer Product Number | FGUL005 |
Description | SOLAR PV WIRE CABLE 6MM2 |
Customer Reference | |
Detailed Description | 6.00mm² Solar Cable (Photovoltaic) Wire 1500V |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Voltage | 1500V | |
Operating Temperature | -40°C ~ 90°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,84830 Kč | 1 784,83 Kč |
| Unit Price without VAT: | 17,84830 Kč |
|---|---|
| Unit Price with VAT: | 21,59644 Kč |




