
FGUL004 | |
|---|---|
DigiKey Part Number | 4190-FGUL004-ND |
Manufacturer | |
Manufacturer Product Number | FGUL004 |
Description | SOLAR PV WIRE CABLE 4MM2 |
Customer Reference | |
Detailed Description | 4.00mm² Solar Cable (Photovoltaic) Wire 1500V |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Voltage | 1500V | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,22870 Kč | 1 322,87 Kč |
| Unit Price without VAT: | 13,22870 Kč |
|---|---|
| Unit Price with VAT: | 16,00673 Kč |


