
12556545 | |
|---|---|
DigiKey Part Number | 3628-12556545-ND |
Manufacturer | |
Manufacturer Product Number | 12556545 |
Description | RADOX 4 GKW-AX 1800V 1X95 MM S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 95.00mm² Hook-Up, Shielded Wire Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.815" (20.70mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | - | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 498,09780 Kč | 49 809,78 Kč |
| Unit Price without VAT: | 498,09780 Kč |
|---|---|
| Unit Price with VAT: | 602,69834 Kč |


