



EMT 1900 | |
|---|---|
DigiKey Part Number | 2136-EMT1900-ND |
Manufacturer | |
Manufacturer Product Number | EMT 1900 |
Description | TEMP METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Meter LCD - Black Characters Display Panel Mount - Surface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Meter | |
Measuring Type | Thermister | |
Measuring Range | 50°C ~ 220°C | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.500" (12.70mm) | |
Output Type | - | |
Voltage - Supply | 4 ~ 28VDC | |
Panel Cutout Dimensions | Circular - 5.50mm Dia | |
Mounting Type | Panel Mount - Surface | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 368,67000 Kč | 1 368,67 Kč |
| 10 | 1 143,01500 Kč | 11 430,15 Kč |
| 100 | 1 013,21230 Kč | 101 321,23 Kč |
| Unit Price without VAT: | 1 368,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 656,09070 Kč |





