



APM-TEMP-APO | |
|---|---|
DigiKey Part Number | 5737-APM-TEMP-APO-ND |
Manufacturer | |
Manufacturer Product Number | APM-TEMP-APO |
Description | TEMPERATURE METER LCD PANEL MNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Temperature Meter LCD - Tri Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Meter | |
Measuring Type | Thermocouple | |
Measuring Range | - | |
Display Type | LCD - Tri Color Characters, Backlight | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.470" (11.94mm) | |
Output Type | Analog, Digital (2) | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Panel Cutout Dimensions | Square - 68.00mm x 68.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 349,32000 Kč | 4 349,32 Kč |
| 10 | 3 796,69000 Kč | 37 966,90 Kč |
| 25 | 3 649,31800 Kč | 91 232,95 Kč |
| 50 | 3 557,77520 Kč | 177 888,76 Kč |
| Unit Price without VAT: | 4 349,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 262,67720 Kč |




