
576 | |
|---|---|
DigiKey Part Number | 1528-1146-ND |
Manufacturer | |
Manufacturer Product Number | 576 |
Description | TEMP METER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Meter LED - Blue Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Blue Characters |
Manufacturer Adafruit Industries LLC | Number of Characters Per Row 3 |
Packaging Bulk | Display Characters - Height 0.560" (14.20mm) |
Part Status Active | Voltage - Supply 4.5 ~ 30VDC |
Type Temperature Meter | Panel Cutout Dimensions Rectangular - 45.50mm x 26.50mm |
Measuring Type Thermister | Mounting Type Panel Mount |
Measuring Range -30°C ~ 70°C | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |





