
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.063" (27.00mm) | |
Outside Cable Diameter (Max) | 1.339" (34.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring | |
Color | Black | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,98000 Kč | 556,98 Kč |
| 10 | 473,30900 Kč | 4 733,09 Kč |
| 25 | 443,67520 Kč | 11 091,88 Kč |
| 50 | 422,49880 Kč | 21 124,94 Kč |
| 100 | 402,34970 Kč | 40 234,97 Kč |
| 250 | 377,18568 Kč | 94 296,42 Kč |
| 500 | 359,20688 Kč | 179 603,44 Kč |
| Unit Price without VAT: | 556,98000 Kč |
|---|---|
| Unit Price with VAT: | 673,94580 Kč |


