Cable Gland Polyamide (PA), Nylon PG9 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2109

DigiKey Part Number
2181-S2109-ND
Manufacturer
Manufacturer Product Number
S2109
Description
CABLE GLAND 3.5-8MM PG9 POLYAMID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG9 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.315" (8.00mm)
Manufacturer
LAPP
Thread Size
PG9
Series
Thread Length
0.315" (8.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.138" (3.50mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 720
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,89300 Kč368,93 Kč
2534,58800 Kč864,70 Kč
5032,93320 Kč1 646,66 Kč
10031,35840 Kč3 135,84 Kč
30029,01713 Kč8 705,14 Kč
50027,98950 Kč13 994,75 Kč
1 00026,65360 Kč26 653,60 Kč
2 50024,98577 Kč62 464,42 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč