Cable Gland Polyamide (PA), Nylon PG7 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2107

DigiKey Part Number
2181-S2107-ND
Manufacturer
Manufacturer Product Number
S2107
Description
CABLE GLAND 2.5-6.5MM PG7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG7 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.256" (6.50mm)
Manufacturer
LAPP
Thread Size
PG7
Series
Thread Length
0.315" (8.00mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.098" (2.50mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 852
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1036,60000 Kč366,00 Kč
2534,31080 Kč857,77 Kč
5032,66860 Kč1 633,43 Kč
10031,10640 Kč3 110,64 Kč
30028,78477 Kč8 635,43 Kč
50027,76524 Kč13 882,62 Kč
1 00026,44026 Kč26 440,26 Kč
2 50024,78579 Kč61 964,47 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč