4 Conductor Multi-Conductor Cable Black 20 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8920044

DigiKey Part Number
2181-8920044-50-ND
Manufacturer
Manufacturer Product Number
8920044
Description
CABLE 4COND 20AWG BLACK 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.291" (7.39mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Features
Oil Resistant, UV Resistant
Number of Conductors
4
Voltage
600 V
Wire Gauge
Usage
Industrial, Control
Conductor Strand
28/0.0059"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 719,56000 Kč2 719,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 719,56000 Kč
Unit Price with VAT:3 290,66760 Kč
Alternate Length
CABLE 4COND 20AWG BLACK FEET
In-Stock: 133
Unit Price: 49,64000 Kč
CABLE 4COND 20AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG BLACK 100'
In-Stock: 8
Unit Price: 4 966,74000 Kč
CABLE 4COND 20AWG BLACK 25'
In-Stock: 0
Unit Price: