
8920044 | |
|---|---|
DigiKey Part Number | 2181-8920044-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8920044 |
Description | CABLE 4COND 20AWG BLACK FEET |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.291" (7.39mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Spool Size 2000.0' (609.6m) |
Conductor Strand 28/0.0059" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 5 | 44,29800 Kč | 221,49 Kč |
| 10 | 42,21200 Kč | 422,12 Kč |
| 25 | 39,55880 Kč | 988,97 Kč |
| 50 | 37,65660 Kč | 1 882,83 Kč |
| 100 | 35,82970 Kč | 3 582,97 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |


