4 Conductor Multi-Conductor Cable Black 20 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8920044

DigiKey Part Number
2181-8920044-10-ND
Manufacturer
Manufacturer Product Number
8920044
Description
CABLE 4COND 20AWG BLACK 10'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
28/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.291" (7.39mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 20AWG BLACK FEET
In-Stock: 288
Unit Price: 49,98000 Kč
CABLE 4COND 20AWG BLACK 100'
In-Stock: 8
Unit Price: 5 000,67000 Kč
CABLE 4COND 20AWG BLACK 50'
In-Stock: 1
Unit Price: 2 738,14000 Kč
CABLE 4COND 20AWG BLACK 25'
In-Stock: 0
Unit Price: