
8918054S | |
|---|---|
DigiKey Part Number | 2181-8918054S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8918054S |
Description | CABLE 5COND 18AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 56/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.447" (11.35mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 3000.0' (914.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,25000 Kč | 101,25 Kč |
| 5 | 90,34600 Kč | 451,73 Kč |
| 10 | 86,03100 Kč | 860,31 Kč |
| 25 | 80,60480 Kč | 2 015,12 Kč |
| 50 | 76,69360 Kč | 3 834,68 Kč |
| 100 | 72,94250 Kč | 7 294,25 Kč |
| 250 | 68,21968 Kč | 17 054,92 Kč |
| 500 | 67,73932 Kč | 33 869,66 Kč |
| Unit Price without VAT: | 101,25000 Kč |
|---|---|
| Unit Price with VAT: | 122,51250 Kč |




