4 Conductor Multi-Conductor Cable Gray 24 AWG 5.25' (1.60m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73220353

DigiKey Part Number
5614-73220353-ND
Manufacturer
Manufacturer Product Number
73220353
Description
UNITRONIC SPIRAL LIF2Y11Y 4X0,25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 24 AWG 5.25' (1.60m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
32/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
-
Length
5.25' (1.60m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-5°C ~ 50°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 035,24000 Kč1 035,24 Kč
2985,45500 Kč1 970,91 Kč
3957,35333 Kč2 872,06 Kč
5922,87400 Kč4 614,37 Kč
7900,76000 Kč6 305,32 Kč
10877,80600 Kč8 778,06 Kč
25821,04280 Kč20 526,07 Kč
50780,12980 Kč39 006,49 Kč
100740,86320 Kč74 086,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 035,24000 Kč
Unit Price with VAT:1 252,64040 Kč