
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.283" L x 1.614" W x 2.795" H (58.00mm x 41.00mm x 71.00mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,15000 Kč | 1 358,15 Kč |
| 10 | 1 154,36100 Kč | 11 543,61 Kč |
| 25 | 1 082,13840 Kč | 27 053,46 Kč |
| 50 | 1 030,52800 Kč | 51 526,40 Kč |
| 100 | 981,39940 Kč | 98 139,94 Kč |
| Unit Price without VAT: | 1 358,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 643,36150 Kč |










