Enclosure Metal, Aluminum Black Cover Included 8.760" L x 5.770" W (222.50mm x 146.56mm) X 3.350" (85.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550Z220FBK

DigiKey Part Number
164-1550Z220FBK-ND
Manufacturer
Manufacturer Product Number
1550Z220FBK
Description
Tools/Equipment/Hardware
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Aluminum Black Cover Included 8.760" L x 5.770" W (222.50mm x 146.56mm) X 3.350" (85.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
8.760" L x 5.770" W (222.50mm x 146.56mm)
Height
3.350" (85.09mm)
Area (L x W)
50.5in² (326cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 533,69000 Kč1 533,69 Kč
51 411,69600 Kč7 058,48 Kč
101 362,47600 Kč13 624,76 Kč
251 300,25480 Kč32 506,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 533,69000 Kč
Unit Price with VAT:1 855,76490 Kč