Standard, Locking Blue 0.140" (3.60mm) 36 lbs (16.32kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61723359

DigiKey Part Number
5614-61723359-ND
Manufacturer
Manufacturer Product Number
61723359
Description
CBL TIE LOCKING BLUE 36LB 5.51"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 0.140" (3.60mm) 36 lbs (16.32kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.5"
Bundle Diameter
-
Width
0.140" (3.60mm)
Length - Actual
0.459' (140.00mm, 5.51")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
36 lbs (16.32kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Blue
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
1010,46200 Kč104,62 Kč
259,80080 Kč245,02 Kč
509,32940 Kč466,47 Kč
1008,88310 Kč888,31 Kč
2508,32568 Kč2 081,42 Kč
5007,92786 Kč3 963,93 Kč
1 0007,54916 Kč7 549,16 Kč
2 5007,07642 Kč17 691,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč