


0451461003 | |
|---|---|
DigiKey Part Number | 900-0451461003-ND |
Manufacturer | |
Manufacturer Product Number | 0451461003 |
Description | P SQUBA 10 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451461003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,81000 Kč | 260,81 Kč |
| 10 | 221,59300 Kč | 2 215,93 Kč |
| 25 | 207,71280 Kč | 5 192,82 Kč |
| 50 | 197,79840 Kč | 9 889,92 Kč |
| 100 | 188,35750 Kč | 18 835,75 Kč |
| 250 | 176,57244 Kč | 44 143,11 Kč |
| 500 | 168,15246 Kč | 84 076,23 Kč |
| 1 000 | 160,13745 Kč | 160 137,45 Kč |
| Unit Price without VAT: | 260,81000 Kč |
|---|---|
| Unit Price with VAT: | 315,58010 Kč |











