53806720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53806749

DigiKey Part Number
2181-53806749-ND
Manufacturer
Manufacturer Product Number
53806749
Description
CABLE GLAND 3-5MM M12 S STEEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M12x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.197" (5.00mm)
Thread Size
M12x1.5
Thread Length
0.256" (6.50mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
O-Ring
Color
Silver
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4X, 6, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 692,21000 Kč1 692,21 Kč
101 438,45200 Kč14 384,52 Kč
251 348,45440 Kč33 711,36 Kč
501 284,15940 Kč64 207,97 Kč
1001 222,95450 Kč122 295,45 Kč
Unit Price without VAT:1 692,21000 Kč
Unit Price with VAT:2 047,57410 Kč