



964587-1 | |
|---|---|
DigiKey Part Number | 1734-964587-1-ND |
Manufacturer | |
Manufacturer Product Number | 964587-1 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 964587-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 26,35500 Kč | 263,55 Kč |
| 25 | 24,70440 Kč | 617,61 Kč |
| 50 | 23,52120 Kč | 1 176,06 Kč |
| 100 | 22,39930 Kč | 2 239,93 Kč |
| 250 | 20,99528 Kč | 5 248,82 Kč |
| 500 | 19,99286 Kč | 9 996,43 Kč |
| 1 000 | 19,03846 Kč | 19 038,46 Kč |
| 2 500 | 18,15352 Kč | 45 383,80 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |










