2 Position Housing Connector Female, Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Housing Connector Female, Receptacle Black
928193-1
928193-1

928193-1

DigiKey Part Number
17-928193-1-ND
Manufacturer
Manufacturer Product Number
928193-1
Description
FF 2.8MM TAB HSG 2P PBT BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
928193-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
-
Number of Positions
2
Stacking Direction
Side to Side
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Color
Black
Material
Polyester
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,19800 Kč251,98 Kč
2523,61000 Kč590,25 Kč
5022,47620 Kč1 123,81 Kč
10021,40330 Kč2 140,33 Kč
25020,06148 Kč5 015,37 Kč
80018,48008 Kč14 784,06 Kč
1 60017,59816 Kč28 157,06 Kč
3 20016,75863 Kč53 627,62 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč