
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 903,64000 Kč | 2 903,64 Kč |
| 10 | 2 468,23900 Kč | 24 682,39 Kč |
| 25 | 2 313,87480 Kč | 57 846,87 Kč |
| 50 | 2 203,57720 Kč | 110 178,86 Kč |
| Unit Price without VAT: | 2 903,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 513,40440 Kč |









