
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 572,46000 Kč | 2 572,46 Kč |
| 10 | 2 186,81600 Kč | 21 868,16 Kč |
| 25 | 2 050,02640 Kč | 51 250,66 Kč |
| 50 | 1 952,31420 Kč | 97 615,71 Kč |
| 100 | 1 908,71820 Kč | 190 871,82 Kč |
| Unit Price without VAT: | 2 572,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 112,67660 Kč |











