


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | IP64 - Dust Tight, Water Resistant | |
Material | Polypropylene (PP) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 5 | 101,96600 Kč | 509,83 Kč |
| 10 | 95,89800 Kč | 958,98 Kč |
| 25 | 88,85520 Kč | 2 221,38 Kč |
| 50 | 84,18520 Kč | 4 209,26 Kč |
| 100 | 80,00450 Kč | 8 000,45 Kč |
| 250 | 75,14344 Kč | 18 785,86 Kč |
| 500 | 71,90808 Kč | 35 954,04 Kč |
| 1 000 | 69,00783 Kč | 69 007,83 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |



