


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | SKINTOP® CUBE Modules | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | 1.42" W x 3.39" L (36.00mm x 86.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 139,35000 Kč | 1 139,35 Kč |
| 10 | 968,44900 Kč | 9 684,49 Kč |
| 25 | 907,83600 Kč | 22 695,90 Kč |
| 50 | 864,54220 Kč | 43 227,11 Kč |
| 100 | 823,32110 Kč | 82 332,11 Kč |
| 250 | 771,85456 Kč | 192 963,64 Kč |
| Unit Price without VAT: | 1 139,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 378,61350 Kč |


