Bushing Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bushing Black
52220002

52220002

DigiKey Part Number
2181-52220002-ND
Manufacturer
Manufacturer Product Number
52220002
Description
BUSHING POLYPROPYLENE BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bushing Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bushing, Grommet Type
Bushing
Manufacturer
LAPP
For Use With/Related Products
Cable, Wires
Series
Features
IP64 - Dust Tight, Water Resistant
Packaging
Bulk
Material
Polypropylene (PP)
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
586,34400 Kč431,72 Kč
1081,13600 Kč811,36 Kč
2575,09720 Kč1 877,43 Kč
5071,09080 Kč3 554,54 Kč
10067,50440 Kč6 750,44 Kč
25063,33584 Kč15 833,96 Kč
50060,56202 Kč30 281,01 Kč
1 00058,07585 Kč58 075,85 Kč
Manufacturers Standard Package
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč