Female Module without Contacts 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423215

DigiKey Part Number
2181-44423215-ND
Manufacturer
Manufacturer Product Number
44423215
Description
MODULE MH-3 FEMALE CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 3 Position Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
LAPP
Termination Style
Crimp
Series
Voltage Rating
400V
Packaging
Bulk
Current Rating (Amps)
40A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Housing Material
Polyamide (PA), Nylon, Glass Filled
Gender
Female
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,84000 Kč160,84 Kč
10136,76000 Kč1 367,60 Kč
30126,55500 Kč3 796,65 Kč
50122,06980 Kč6 103,49 Kč
100116,24280 Kč11 624,28 Kč
250108,96620 Kč27 241,55 Kč
500103,76834 Kč51 884,17 Kč
1 00098,82037 Kč98 820,37 Kč
Manufacturers Standard Package
Unit Price without VAT:160,84000 Kč
Unit Price with VAT:194,61640 Kč