Box Thick Wall Aluminum Gray Cover Included 9.055" L x 7.874" W (230.00mm x 200.00mm) X 4.390" (111.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z231GY

DigiKey Part Number
HM1979-ND
Manufacturer
Manufacturer Product Number
1590Z231GY
Description
BOX ALUM GRAY 9.06"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Cover Included 9.055" L x 7.874" W (230.00mm x 200.00mm) X 4.390" (111.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z231GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.055" L x 7.874" W (230.00mm x 200.00mm)
Height
4.390" (111.51mm)
Area (L x W)
71.3in² (460cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5.4 lbs (2.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 521,57000 Kč3 521,57 Kč
52 975,20600 Kč14 876,03 Kč
102 773,47900 Kč27 734,79 Kč
Manufacturers Standard Package
Unit Price without VAT:3 521,57000 Kč
Unit Price with VAT:4 261,09970 Kč
Alternate Color
BOX ALUM 9.06"L X 7.87"W
In-Stock: 24
Unit Price: 3 338,68000 Kč
BOX ALUM BLACK 9.06"L X 7.87"W
In-Stock: 21
Unit Price: 3 521,57000 Kč