3022xx,302425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302202

DigiKey Part Number
2181-302202-DS-ND
Manufacturer
Manufacturer Product Number
302202
Description
CABLE 2COND 22AWG GRAY FEET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.179" (4.55mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Voltage
300 V
Operating Temperature
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 045
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
141,68000 Kč41,68 Kč
537,34200 Kč186,71 Kč
1035,55300 Kč355,53 Kč
2533,32640 Kč833,16 Kč
5031,72660 Kč1 586,33 Kč
10030,19200 Kč3 019,20 Kč
25028,26088 Kč7 065,22 Kč
50026,86948 Kč13 434,74 Kč
1 00025,53470 Kč25 534,70 Kč
Manufacturers Standard Package
Unit Price without VAT:41,68000 Kč
Unit Price with VAT:50,43280 Kč
Alternate Length
CABLE 2COND 22AWG GRAY 10'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG GRAY 25'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG GRAY 100'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG GRAY 50'
In-Stock: 0
Unit Price: