
24441371 | |
|---|---|
DigiKey Part Number | 5614-24441371-ND |
Manufacturer | |
Manufacturer Product Number | 24441371 |
Description | ETHERLINE LAN CAT.6A 20,0 GY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,36000 Kč | 1 358,36 Kč |
| 10 | 1 154,65600 Kč | 11 546,56 Kč |
| 25 | 1 082,40800 Kč | 27 060,20 Kč |
| 50 | 1 030,78900 Kč | 51 539,45 Kč |
| 100 | 981,64990 Kč | 98 164,99 Kč |
| Unit Price without VAT: | 1 358,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 643,61560 Kč |











