


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,20000 Kč | 88,20 Kč |
| 10 | 74,89600 Kč | 748,96 Kč |
| 30 | 69,29667 Kč | 2 078,90 Kč |
| 50 | 66,83800 Kč | 3 341,90 Kč |
| 100 | 63,64470 Kč | 6 364,47 Kč |
| 250 | 59,65992 Kč | 14 914,98 Kč |
| 500 | 56,81310 Kč | 28 406,55 Kč |
| 1 000 | 54,10313 Kč | 54 103,13 Kč |
| 2 500 | 50,71938 Kč | 126 798,45 Kč |
| Unit Price without VAT: | 88,20000 Kč |
|---|---|
| Unit Price with VAT: | 106,72200 Kč |











