cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221205

DigiKey Part Number
2181-221205-ND
Manufacturer
Manufacturer Product Number
221205
Description
LFLEX TRAY II 5G4 12/5C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.504" (12.80mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 50066,60442 Kč166 511,05 Kč
Manufacturers Standard Package
Unit Price without VAT:66,60442 Kč
Unit Price with VAT:80,59135 Kč