
2170888 | |
|---|---|
DigiKey Part Number | 2181-2170888-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170888 |
Description | CABLE CAT5 4COND 22AWG GRN FEET |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Green |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 21161 |
Part Status Obsolete | Features Abrasion Resistant, Flame Retardant |
Cable Type | Voltage 100 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Usage Industrial, Network |
Conductor Material Copper, Tinned | Conductor Insulation Foam Polyethylene (FPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.256" (6.50mm) | Spool Size 1640.0' (499.9m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 5 | 97,72400 Kč | 488,62 Kč |
| 10 | 93,04200 Kč | 930,42 Kč |
| 25 | 87,16680 Kč | 2 179,17 Kč |
| 50 | 82,93800 Kč | 4 146,90 Kč |
| 100 | 78,88530 Kč | 7 888,53 Kč |
| 250 | 73,78108 Kč | 18 445,27 Kč |
| 500 | 70,10224 Kč | 35 051,12 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |







