4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170888

DigiKey Part Number
2181-2170888-25-ND
Manufacturer
Manufacturer Product Number
2170888
Description
CABLE CAT5 4COND 22AWG GRN 25'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
25.00' (7.62m)
Series
Jacket Color
Green
Packaging
Bulk
Ratings
UL Style 21161
Part Status
Obsolete
Features
Abrasion Resistant, Flame Retardant
Cable Type
Voltage
100 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Usage
Industrial, Network
Conductor Material
Copper, Tinned
Conductor Insulation
Foam Polyethylene (FPE)
Jacket (Insulation) Material
Shield Material
Copper, Tinned
Jacket (Insulation) Diameter
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE CAT5 4COND 22AWG GRN FEET
In-Stock: 875
Unit Price: 109,40000 Kč
CABLE CAT5 4COND 22AWG GRN 100'
In-Stock: 0
Unit Price:
CABLE CAT5 4COND 22AWG GRN 50'
In-Stock: 0
Unit Price:
CABLE CAT5 4COND 22AWG GRN 10'
In-Stock: 0
Unit Price: