
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Green | |
Ratings | UL Style CMR | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 584,20000 Kč | 7 584,20 Kč |
| 2 | 7 212,18000 Kč | 14 424,36 Kč |
| 3 | 7 001,58667 Kč | 21 004,76 Kč |
| 5 | 6 743,42000 Kč | 33 717,10 Kč |
| 7 | 6 577,60857 Kč | 46 043,26 Kč |
| 10 | 6 405,43300 Kč | 64 054,33 Kč |
| 25 | 5 979,32640 Kč | 149 483,16 Kč |
| Unit Price without VAT: | 7 584,20000 Kč |
|---|---|
| Unit Price with VAT: | 9 176,88200 Kč |


