
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Green | |
Ratings | UL Style CMR | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 274,84000 Kč | 2 274,84 Kč |
2 | 2 164,65500 Kč | 4 329,31 Kč |
3 | 2 102,37333 Kč | 6 307,12 Kč |
5 | 2 026,05000 Kč | 10 130,25 Kč |
7 | 1 977,03429 Kč | 13 839,24 Kč |
10 | 1 926,17100 Kč | 19 261,71 Kč |
25 | 1 800,31200 Kč | 45 007,80 Kč |
50 | 1 709,54720 Kč | 85 477,36 Kč |
100 | 1 622,39250 Kč | 162 239,25 Kč |
Unit Price without VAT: | 2 274,84000 Kč |
---|---|
Unit Price with VAT: | 2 752,55640 Kč |



