
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Shield Type | Foil, Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Green | |
Ratings | UL Style CMR | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 874,86000 Kč | 874,86 Kč |
2 | 832,89000 Kč | 1 665,78 Kč |
3 | 809,10667 Kč | 2 427,32 Kč |
5 | 780,04200 Kč | 3 900,21 Kč |
7 | 761,39571 Kč | 5 329,77 Kč |
10 | 742,02700 Kč | 7 420,27 Kč |
25 | 694,13880 Kč | 17 353,47 Kč |
50 | 659,62780 Kč | 32 981,39 Kč |
100 | 626,50390 Kč | 62 650,39 Kč |
Unit Price without VAT: | 874,86000 Kč |
---|---|
Unit Price with VAT: | 1 058,58060 Kč |



